Kübler 221907 Codix Multifunction Preset Counter Universal 2-Line Display

MPN
221907
EAN-13
4045262227280
Order Code
09-6693
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £173.08
10+ £166.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Kübler Automation's part 6.923.0103.300 is a panel meter designed for voltage and current display. It features clear readouts for both amperage and voltage, enhancing measurement accuracy. This device is typically used in industrial settings for monitoring electrical systems.
Type 6.923.0103.300
Dim (L x W x H) 107 x 48 x 48 mm
Height 48mm
Length 107mm
Misc Attribute 6.923.0103.300
Weight 0.2kg
Width 48mm

Reviews

Be the first to submit a review

Trustpilot