Kübler 162137 Time Counter Module 6-Digit LCD 4.75-60 V DC Robust

MPN
162137
EAN-13
4045262132126
Order Code
09-6689
Country of Origin
Thailand
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £25.78
10+ £24.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Kübler Automation panel meter 6.194.012.F00 features voltage and current display capabilities. It is typically used for monitoring electrical parameters in various industrial settings. This product ensures accurate measurement and easy readability for efficient system management.
Type 6.194.012.F00
Depth 13mm
Dim (W x H x D) 32 x 18.4 x 13 mm
Height 18.4mm
Misc Attribute 6.194.012.F00
Width 32mm

Reviews

Be the first to submit a review

Trustpilot