KSS PAO-48 Conduit Black 47.50mm Sold per Metre Flexible 54.5mm BK

MPN
PAO-48
Brand
KSS
EAN-13
2050004735970
Order Code
09-6680
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £4.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 42 in stock

Manufactured by KSS, the PAO-48 conduit is a black protective sleeve with a diameter of 47.50 mm, designed to offer effective cable protection. It is typically used for cable bundling and trunking, providing durability and heat protection. This product is sold per metre, making it suitable for custom-length requirements in electrical installations.
Type Conduit
Colour Black
Length 1m
Material Polyamide 6
Internal Diameter 47.50mm
Diameter 54.50mm
Max. length sold by the metre 25m
Maximum Temperature +80°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot