KSS PAO-36 Flexible Conduit 35.8mm Black Sold Per Metre

MPN
PAO-36
Brand
KSS
EAN-13
2050004735963
Order Code
09-6679
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £3.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 50 in stock

The KSS PAO-36 Conduit is a black, flexible conduit with a diameter of 35.80 mm, sold by the metre. It provides excellent cable protection and is ideal for cable bundling and trunking applications. This conduit is commonly used to safeguard cables from heat and physical damage.
Type Conduit
Colour Black
Length 1m
Material Polyamide 6
Internal Diameter 35.80mm
Diameter 42.40mm
Max. length sold by the metre 25m
Maximum Temperature +80°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot