KSS PAO-29 Flexible Conduit Black 27.90mm Sold per Metre

KSS PAO-29 Flexible Conduit Black 27.90mm Sold per Metre

MPN
PAO-29
Brand
KSS
EAN-13
2050004735956
Order Code
09-6678
Country of Origin
Taiwan

Discontinued


The KSS PAO-29 is a black conduit with a diameter of 27.90 mm, designed for cable protection and sold per metre. Its main attributes include quick-fit installation and flexible conduit construction, ideal for bundling and protecting cables in various environments. Typical applications involve use in trunking and scenarios requiring protective cable sheathing to guard against heat and physical damage.
Type Conduit
Colour Black
Length 1m
Material Polyamide 6
Internal Diameter 27.90mm
Diameter 34mm
Max. length sold by the metre 50m
Maximum Temperature +80°C
Min. temperature -40°C

Trustpilot