KSS MGT-135GN Cable Tie Green 135 x 12mm Hook-and-Loop for Bundling

MPN
1095589
Brand
KSS
EAN-13
2050001934512
Order Code
09-6656
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
20+ £0.283
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 385 in stock

The KSS MGT-135GN hook-and-loop cable tie is a 135 mm by 12 mm green fastener designed for bundling cables. Manufactured by KSS, it features a reusable hook-and-loop pad, making it ideal for organising and securing wiring in both home and office settings. This product is typically used for cable management tasks where frequent adjustments are required.
Length 135mm
Width 12mm
Colour Green
Type Hook & Loop Cable Tie
Dimensions (L x W) 135 mm x 12 mm
Hook-and-loop feature Hook and loop pad

Reviews

Be the first to submit a review

Trustpilot