KSS 28530c1315 Cable Mount Fir Tree Black Push Tie 100 pieces 6.3x7.3x16.1mm

MPN
28530c1315
Brand
KSS
EAN-13
4717104057644
Order Code
09-6663
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £7.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 220 in stock

KSS manufactures the cable mount 28530c1315, featuring a fir tree design in black and supplied in packs of 100. This self-adhesive cable mount measures 6.3 x 7.3 x 16.1 mm, providing secure cable management solutions. It is ideal for organising cables in home and office environments, offering reliable fastening with adhesive support.
Type Cable Mount
Material Polyamide 6.6
Colour Black
Cable tie width 6.30mm
Mounting Ø (max.) 7mm
Mounting Ø (min.) 7mm

Reviews

Be the first to submit a review

Trustpilot