Easter Opening Hours and Delivery Dates here
KSS 28530c1046 Cable Trunking 8mm White 100m Fast Cable Bundling

KSS 28530c1046 Cable Trunking 8mm White 100m Fast Cable Bundling

Order Code:

12-3424

Brand: KSS MPN: 28530c1046 EAN-13: 4016138874662

Discontinued


Manufactured by KSS, the KL8WEZ-100M is a white cable trunking designed for effective cable protection. This product features a maximum diameter of 8 mm and comes in a length of 100 m. It is ideal for managing and organising cables, providing a neat solution in both residential and commercial settings.
Type Cable trunking
Colour White
Length 100m
Material Polyphenylene
Bundle Ø (max.) 8mm
Bundle Ø range 8 mm (max)
Max. temperature +80°C
Min. temperature 0°C

Trustpilot