KSS 28530c1035 MX-KLT32SL Cable Trunking 32mm Silver 5m Split Wrapping Band

Image Representative of Range

KSS 28530c1035 MX-KLT32SL Cable Trunking 32mm Silver 5m Split Wrapping Band

MPN
28530c1035
Brand
KSS
EAN-13
4016138874556
Order Code
12-3423
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £22.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

The KSS MX-KLT32SL cable trunking is a 32 mm protective sheath designed for safeguarding cables. This silver, split wrapping band offers easy installation over a 5 m length. It is typically used for cable management and protection in various environments.
Type Cable trunking
Colour Silver
Length 5m
Material Polyethylene (PE)
Internal Diameter 32mm
Bundle Ø (max.) 32mm
Bundle Ø range 32 mm (max)

Reviews

Be the first to submit a review

Trustpilot