KSS 28530c1032 MX-KLT15SL Cable Trunking Silver 5M Max Dia 15MM

Image Representative of Range

KSS 28530c1032 MX-KLT15SL Cable Trunking Silver 5M Max Dia 15MM

MPN
28530c1032
Brand
KSS
EAN-13
4016138874525
Order Code
12-3422
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £6.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

The product is manufactured by KSS and is a cable trunking solution. It features a 15 mm diameter and a total length of 5 metres in a silver colour. This protective cable jacket is ideal for cable protection and management, providing effective heat protection.
Type Cable trunking
Colour Silver
Length 5m
Material Polyethylene (PE)
Bundle Ø (max.) 15mm
Bundle Ø range 15 mm (max)

Reviews

Be the first to submit a review

Trustpilot