KSS 1091089 MX-KLT15GY Cable Trunking 15mm Grey 5pieces SPLIT BAND

MPN
1091089
Brand
KSS
EAN-13
4016138874426
Order Code
09-6654
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £6.37 £5.74
10+ £5.28
100+ £4.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

The KSS MX-KLT15GY is a grey cable trunking solution with a maximum diameter of 15 mm, designed for effective cable protection. It consists of five pieces, ideal for managing and organising cables while providing heat and impact protection. Commonly used in electrical installations, it helps maintain a tidy and secure environment by shielding cables from external damage.
Type Cable trunking
Colour Grey
Length 1m
Material Polyethylene (PE)
Internal Diameter n/a
Bundle Ø (max.) 15mm
Bundle Ø range 15 mm (max)

Reviews

Be the first to submit a review

Trustpilot