KSE-Lights KS-7090 Helmet Light 216 lm, Ex Zoning 1/2, IP Rated

MPN
KS-7090
Brand
KSE-Lights
EAN-13
0758176884404
Order Code
09-6649
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £66.30 £56.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

KSE-Lights manufactures the KS-7090 helmet light, which is explosion proof and suitable for Ex Zoning 1 and 2 areas. It features a brightness of 216 lumens and a beam range of 100 metres, with an ATEX certificate ensuring safety in potentially explosive environments. This helmet light is typically used by fire and rescue services, electricity providers, and in industries such as oil rigs, shipyards, and mills.
Type Helmet light
ATEX no. II 1 G E x i a II C T 4 Ga
DEMKO 14 ATEX 1354X
Bulb Type LED (monochrome)
Factory colour Yellow
Illumination Range (high) 100m
IP Rating IP67
LEDs 1
Light Duration (high) 12h
Light Duration (low) 5h
Luminous flux (high) 216lm
Luminous flux (low) 100lm
Power supply (LOV) battery-powered
Weight 130g

Reviews

Be the first to submit a review

Trustpilot