KS Tools 980.1106 Needle Shaped Tip

MPN
980.1106
Brand
KS Tools
EAN-13
4042146417317
Order Code
04-7541
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 47 in stock

KS Tools manufactures the 980.1106 needle tip, designed for electronic applications. This high-precision component is ideal for tasks requiring fine control and accuracy. It is commonly used in delicate assembly or repair work in electronics and electrical engineering.
Type Needle tip
Length 135mm
Operation type electronical
Weight 143g

Reviews

Be the first to submit a review

Trustpilot