KS Tools 9753008 XZN bit M8 Special steel screwdriver bit 1 piece

MPN
9753008
Brand
KS Tools
EAN-13
4042146058473
Order Code
16-6692
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.93
10+ £2.74
50+ £2.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 2,396 availableBack-order availability date - 14/11/2026

KS Tools 975.3008 is an XZN bit made from special steel, available as a single piece. This Forstner bit is engineered for high precision and durability, featuring an M8 size that is particularly suited for applications requiring robust multi-spline screw engagement. The special steel composition provides enhanced strength and resistance to wear, which is essential for repetitive use in demanding environments. Commonly utilised in automotive and machinery maintenance, the bit is ideal for tasks that involve tightening and loosening specialty fasteners in engine assemblies, gearbox components, and other intricate mechanical systems. Its design ensures reliable performance under significant torque loads, making it a dependable choice for professional engineers and technicians.
Type XZN bit
Length 75mm
Content 1
Downforce XZN
Drive 10mm
Material Special steel
Size M8
Weight 70g

Reviews

Be the first to submit a review

Trustpilot