KS Tools 970.0240 Toothed And Standard Washers Assortment, M3-10, 720 Pcs

MPN
970.0240
Brand
KS Tools
EAN-13
4042146478226
Order Code
04-7531
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 86 in stock

KS Tools manufactures the 9700240 Tooth-lock washer, designed with a toothed profile offering reliable locking. Available in sizes M4 to M12, it meets the specifications of DIN 127. Commonly used in automotive and machinery applications, this washer helps prevent loosening of bolt assemblies.
Type Tooth-lock washer
Number of Parts 720
Imperial or Metric Metric
Size Range M3 to M10
Material Metal
DIN Standard DIN 127
Weight 270g

Reviews

Be the first to submit a review

Trustpilot