KS Tools 918.3407 1/4" Torsionpower Bit Hexagonal, 25mm, 1,5mm

MPN
918.3407
Brand
KS Tools
EAN-13
4042146761434
Order Code
04-7497
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
5+ £0.874
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 38 in stock

KS Tools manufactures the 918.3407 hex bit, a robust and durable tool made from special steel that is nickel-plated. This high-quality hex socket bit, designed to fit C 6.3 drives, is ideal for professionals seeking reliability and precision. Common applications include automotive repair and construction tasks where secure fastening and unfastening are essential.
Type Hex bit
Drive 1/4"
Length 25mm
Material Special steel
Material properties nickel plated
Shape C 6.3
Size 2.5mm
Weight 6g

Reviews

Be the first to submit a review

Trustpilot