KS Tools 918.1293 1/2" Chromeplus Flexible Head Drive Handle, 760mm

MPN
918.1293
Brand
KS Tools
EAN-13
4042146086902
Order Code
04-7488
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £45.60 £38.76
10+ £37.39
50+ £37.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 35 availableBack-order availability date - 24/11/2026

The KS Tools 918.1293 push-fit handle is a durable 1/2 inch drive screwdriver. It measures 760 mm in length and is designed for efficient and precise work. This tool is ideal for professional and DIY applications requiring a sturdy and reliable handle.
Type Push-fit handle
Drive Size 1/2" (12.5 mm)
Length 760mm
Material Vanadium steel
Material properties glossy chrome plating
Spanner size (inch) 1/2in
Weight 1630g

Reviews

Be the first to submit a review

Trustpilot