KS Tools 917.1328 Hex Socket Deep, 1/2", 25mm

MPN
917.1328
Brand
KS Tools
EAN-13
4042146662816
Order Code
04-7474
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £9.09 £7.90
10+ £7.41
50+ £7.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 350 availableBack-order availability date - 01/12/2026

The KS Tools 9171328 socket bit is a durable tool designed for precision fastening tasks. It provides a reliable fit for 25 mm sockets, ideal for both professional and DIY applications. This socket wrench bit is perfect for use in tight spaces where conventional screwdrivers are less effective.
Type Socket bit
Drive Size 1/2"
Socket Size 25mm
Material Chromium-vanadium steel
Length 77mm
Weight 150g

Reviews

Be the first to submit a review

Trustpilot