KS Tools 917.1274 1/2" 12 Point Socket, Deep, 30mm

MPN
917.1274
Brand
KS Tools
EAN-13
4042146358832
Order Code
04-7473
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £12.44 £10.57
10+ £9.94
50+ £9.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The KS Tools 9171274 socket bit is a high-quality tool bit designed for precision and durability. It is ideal for use with socket wrenches, offering secure and efficient fastening and loosening of screws and bolts. Suitable for both professional and DIY applications, it provides reliable performance in various settings.
Type Socket bit
Drive Size 1/2"
Material Chromium-vanadium steel
Length 82mm
Weight 333g

Reviews

Be the first to submit a review

Trustpilot