KS Tools 917.1247 1/2" Hexagonal Socket, Deep, 17mm

MPN
917.1247
Brand
KS Tools
EAN-13
4042146176702
Order Code
04-7472
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £8.20 £6.97
10+ £6.51
50+ £6.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The KS Tools 9171247 is a 17 mm socket wrench bit, ideal for fitting on socket wrenches for various fastening tasks. This durable and precise tool is primarily used for loosening or tightening bolts and nuts. Made for professional and DIY applications, it provides reliable performance and efficiency.
Type Socket bit
Drive Size 1/2"
Socket Size 17mm
Material Chromium-vanadium steel
Length 76mm
Weight 140g

Reviews

Be the first to submit a review

Trustpilot