KS Tools 917.0795 1/4" + 3/8" + 1/2" Socket Set, 195 Pcs

MPN
917.0795
Brand
KS Tools
EAN-13
4042146692677
Order Code
04-7467
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £99.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 44 in stock

The KS Tools 917.0795 bit set is a comprehensive 195-piece hand tool collection ideal for various fastening tasks. Its broad assortment includes multiple screwdriver bits, socket wrenches, and ratchets suitable for professional and DIY applications. This versatile set is designed for precision, durability, and convenience in home repairs or automotive work.
Type Bit set
Factory colour Black
Material Chromium-vanadium steel
Rack size 483 mm (19")
Weight 10kg

Reviews

Be the first to submit a review

Trustpilot