KS Tools 917.0779 1/4"+3/8"+1/2" Socket Set, 179 Pcs

MPN
917.0779
Brand
KS Tools
EAN-13
4042146471838
Order Code
04-7466
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £106.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 months

The KS Tools 917.0779 is a comprehensive 179-piece bit set designed for professional and DIY use. This robust hand tool set features a variety of screwdriver bits and socket wrench components, ideal for tackling diverse fastening tasks. Common applications include automotive repairs, furniture assembly, and general maintenance work.
Type Bit set
Factory colour Black
Material Chromium-vanadium steel
Rack size 483 mm (19")
Weight 9000g

Reviews

Be the first to submit a review

Trustpilot