KS Tools 911.7854 1/4" Bit Hexagon, 25mm, 5,5mm

MPN
911.7854
Brand
KS Tools
EAN-13
4042146771594
Order Code
04-7448
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
10+ £0.486
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 40 in stock

KS Tools manufactures the 911.7854 hex bit from durable tool steel and provides it in a nickel-plated finish. This hex socket bit is designed for use with hex fasteners and is compatible with C 6.3 drive systems. It is ideal for professionals working in automotive, mechanical, and electrical applications.
Type Hex bit
Drive 1/4"
Length 25mm
Material Tool steel
Material properties nickel plated
Shape C 6.3
Size 5.5mm
Weight 6g

Reviews

Be the first to submit a review

Trustpilot