KS Tools 911.3402 3/4" Extensions, 100mm

MPN
911.3402
Brand
KS Tools
EAN-13
4042146051917
Order Code
04-7439
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £16.91
10+ £16.00
50+ £15.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 238 availableBack-order availability date - 03/11/2026

KS Tools bit extension bar model 9113402 extends the reach of standard screwdriver bits with a 3/4-inch (20 mm) drive and a length of 100 mm. This sturdy, precision-made tool is designed for professionals who require extra reach in hard-to-access areas. Ideal for both automotive and construction applications, it enhances efficiency and accuracy in various fastening tasks.
Type Extension Bar
Drive Size 3/4" (20 mm)
Overall Length 100mm
Length 100mm
Weight 420g

Reviews

Be the first to submit a review

Trustpilot