KS Tools 911.1573 1/2" 12 Point Socket, 13mm

MPN
911.1573
Brand
KS Tools
EAN-13
4042146047927
Order Code
04-7407
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £3.44
10+ £3.25
50+ £3.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 293 availableBack-order availability date - 01/12/2026

Manufactured by KS Tools, the 911.1573 socket bit is a robust tool designed for high-performance tasks. It features durable construction suitable for professional use, ensuring reliability in various applications. This socket bit is typically used for fastening or loosening screws and bolts in mechanical and automotive tasks.
Type Socket bit
Drive Size 1/2"
Socket Size 13mm
Material Chromium-vanadium steel
Length 38mm
Weight 60g

Reviews

Be the first to submit a review

Trustpilot