KS Tools 911.1442 1/4" Bit Socket Torx, T10

MPN
911.1442
Brand
KS Tools
EAN-13
4042146047149
Order Code
04-7402
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
3+ £1.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 11 in stock

KS Tools' 911.1442 socket bit is a versatile tool designed for precision screwdriving tasks. This durable bit is ideal for use in tight spaces and pairs seamlessly with socket wrench systems. It is commonly employed in automotive repairs and general maintenance activities.
Type Socket bit
Drive Size 1/4"
Material Chromium-vanadium steel
Length 37mm
Weight 14g

Reviews

Be the first to submit a review

Trustpilot