KS Tools 911.1438 1/4" Bit Socket Hexagon, 5mm

MPN
911.1438
Brand
KS Tools
EAN-13
4042146047101
Order Code
04-7401
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £2.23
10+ £2.08
50+ £2.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 18 in stock

Manufactured by KS Tools, this 5 mm socket bit is a precision tool ideal for use with socket wrenches. Designed for compatibility, it ensures efficient tightening and loosening of fasteners. It is commonly applied in both industrial and automotive settings.
Type Socket bit
Drive Size 1/4"
Socket Size 5mm
Material Chromium-vanadium steel
Length 37mm
Weight 15g

Reviews

Be the first to submit a review

Trustpilot