Christmas Opening Hours and Delivery Dates here

KS Tools 911.1434 1/4" Square Drive Screwdriver, 150mm

Order Code:

04-7431

Brand: KS Tools MPN: 911.1434 EAN-13: 4042146047064
  • Country of Origin: Taiwan
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £4.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
14 available to back orderBack-order availability date - 10/01/2026

The KS Tools 9111434 Square screwdriver is a durable tool designed for precision work in square socket screws. Featuring an ergonomic handle and high-quality materials, it ensures a comfortable grip and long-lasting performance. Ideal for professional and DIY uses, this tool is essential for precise installations and repairs.
Overall Length 150mm
Tip Type Round
(Ø) 6mm
Dim (Ø x L) 6 mm x 150 mm
Material Chromium-vanadium steel
Type Square screwdriver

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot