KS Tools 911.1383 Wobble Extension, 1/2", 125mm

MPN
911.1383
Brand
KS Tools
EAN-13
4042146172278
Order Code
04-7428
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £7.89 £6.71
10+ £6.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The KS Tools 9111383 bit extension bar is a 1/2" drive tool measuring 125 mm in length. This durable extension bar is designed to extend the reach of screwdriver bits in various applications. Ideal for professional use, it enhances accessibility to hard-to-reach screws and fasteners.
Type Extension Bar
Drive Size 1/2" (12.5 mm)
Overall Length 125mm
Length 125mm
Weight 180g

Reviews

Be the first to submit a review

Trustpilot