KS Tools 911.1321 1/2" Bit Socket Set Hexagon, Short, 9 Pcs

MPN
911.1321
Brand
KS Tools
EAN-13
4042146076491
Order Code
04-7400
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £53.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

KS Tools offers the 911.1321 bit set, a high-quality handheld tool designed for precision and durability. This set is ideal for various applications, featuring a range of bits suited for different screw driving tasks. It's perfect for both professional use and DIY projects, ensuring versatility and efficiency.
Type Bit set
Length 55mm
Material Chromium-vanadium steel
Weight 2300g

Reviews

Be the first to submit a review

Trustpilot