KS Tools 911.1275 5/16" Slotted Impact Bit 14,0 mm X 36mm

MPN
911.1275
Brand
KS Tools
EAN-13
4042146054154
Order Code
04-7399
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 75 in stock

KS Tools manufactures the 911.1275 Slot drive bit, made from durable Cromoly steel. This 14 mm flat blade bit is ideal for precision tasks and robust applications. It is typically used in professional automotive or industrial settings for effective screw driving.
Type Slot drive bit
Blade Length 36mm
Blade Width 14mm
Drive 5/16" (8 mm)
Material Cromoly steel
Weight 20g

Reviews

Be the first to submit a review

Trustpilot