KS Tools 911.0916 1/2" Impact Socket For Torx Screws, Long, T40

MPN
911.0916
Brand
KS Tools
EAN-13
4042146043998
Order Code
04-7398
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £10.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 weeks

KS Tools offers the 911.0916 Kraft bit, a durable and versatile tool bit designed for high torque applications. This socket wrench bit is engineered for precision, making it ideal for automotive and mechanical tasks. The Kraft bit ensures reliable performance in both professional and DIY settings.
Type Kraft bit
Length 75mm
Material Cromoly steel
Weight 83g

Reviews

Be the first to submit a review

Trustpilot