KS Tools 911.0694 1/4"+1/2" Socket Set, 94 Pcs

MPN
911.0694
Brand
KS Tools
EAN-13
4042146043615
Order Code
04-7393
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £84.06 £71.45
10+ £70.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

KS Tools' 911.0694 bit set is a comprehensive 94-piece hand tool kit designed for versatile use in various screwing and fastening tasks. This socket wrench bit set includes a range of high-quality screwdriver bits suitable for both professional and DIY applications. Ideal for mechanics and technicians, the set provides reliable solutions for common and specialised projects.
Type Bit set
Factory colour Black
Material Chromium-vanadium steel
Rack size 483 mm (19")
Weight 6200g

Reviews

Be the first to submit a review

Trustpilot