KS Tools 911.0661 3/8" Socket Set, 61 Pcs

MPN
911.0661
Brand
KS Tools
EAN-13
4042146043448
Order Code
04-7391
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £146.72 £124.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The KS Tools 911.0661 Bit Set is a 61-piece hand tool set ideal for a variety of screwdriving applications. It features a comprehensive range of bits suitable for both professional and DIY use. This set provides durable and versatile options for working with different fasteners.
Type Bit set
Factory colour Black
Material Chromium-vanadium steel
Rack size 483 mm (19")
Weight 4200g

Reviews

Be the first to submit a review

Trustpilot