KS Tools 910.2259 1/4" Stainless Steel Bit Hexagon, 25mm, 4mm

MPN
910.2259
Brand
KS Tools
EAN-13
4042146294765
Order Code
04-7383
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
5+ £1.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 15 in stock

KS Tools manufactures the 910.2259 Hex bit, made of rust-proof stainless steel V2A, ensuring durability. It's designed for use with hex socket screws and is compatible with a C 6.3 holder. This high-quality allen bit is ideal for both professional and home maintenance tasks.
Type Hex bit
Drive 1/4"
Length 25mm
Material Stainless steel V2A
Material properties rust-proof
Shape C 6.3
Size 4mm
Weight 4g

Reviews

Be the first to submit a review

Trustpilot