KS Tools 907.2263 Stainless Steel Scraper, 50mm, Wooden Handle

MPN
907.2263
Brand
KS Tools
EAN-13
4042146168318
Order Code
04-7374
Country of Origin
Taiwan
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £11.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

KS Tools manufactures the 907.2263 stainless steel scraper, which features a 50mm blade and a wooden grip designed for durability and comfort. This automotive tool is ideal for scraping and removing paint, sealants, or adhesives during car repair and maintenance tasks. Its sturdy construction ensures effective performance in demanding environments.
Dimensions (L x W) 225 mm x 50 mm
Length 225mm
Weight 70g
Width 50mm

Reviews

Be the first to submit a review

Trustpilot