KS Tools 907.2225 Folding Knife With Locking Mechanism, 34 mm

MPN
907.2225
Brand
KS Tools
EAN-13
4042146844700
Order Code
04-7382
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £12.99 £11.04
10+ £10.38
50+ £10.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The KS Tools Folding knife is a compact and versatile tool designed for various cutting tasks. It features a durable blade suitable for both professional and personal use. Ideal for on-the-go needs, it fits conveniently in your pocket toolkit.
Type Folding knife
Blade Width 34mm
Length 200mm
Weight 152g

Reviews

Be the first to submit a review

Trustpilot