KS Tools 907.2206 Trapezoid Blades, Pack Of 10

MPN
907.2206
Brand
KS Tools
EAN-13
4042146042748
Order Code
04-7369
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £2.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 19 in stockBack-order availability date - 03/10/2026

KS Tools trapezium blades, pack of 10 (907.2206), are designed for precision cutting in automotive repair tasks. These durable blades are ideal for use in car repair tools and other automotive tools. Suitable for both professional mechanics and DIY enthusiasts, they ensure clean and efficient cuts.
Dimensions (L x W) 61 mm x 19 mm
Length 61mm
Weight 60g
Width 19mm

Reviews

Be the first to submit a review

Trustpilot