KS Tools 907.2105 Folding Knife With Locking Mechanism, 25 mm

MPN
907.2105
Brand
KS Tools
EAN-13
4042146042427
Order Code
04-7363
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £13.33 £11.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

KS Tools manufactures the 907.2105 folding knife, crafted for versatility with a compact design. This black pocket tool is ideal for everyday tasks and outdoor activities. Its portable size makes it a convenient addition to any pocket tool set.
Type Folding knife
Blade Length 78mm
Blade Width 25mm
Factory colour Black
Length 193mm
Length (open) 193mm
Material PTFE
Weight 100g

Reviews

Be the first to submit a review

Trustpilot