KS Tools 891.0003 Top Box Tool Chest, Red, 508X255X303mm

MPN
891.0003
Brand
KS Tools
EAN-13
4042146135693
Order Code
04-7358
Country of Origin
Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £253.24 £215.25
10+ £209.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 13/11/2026

The KS Tools 891.0003 tool chest is a compact storage solution measuring 520 x 260 x 302 mm. It features a durable construction ideal for organising tools on workbenches or desks. Typically used in workshops, it provides a practical way to keep work spaces tidy and efficient.
Type Box
Dim (L x W x H) 520 x 260 x 302 mm
Factory colour Red
Height 302mm
Length 520mm
Material Steel plate
Number of Drawers 3
Weight 11680g
Width 260mm

Reviews

Be the first to submit a review

Trustpilot