KS Tools 550.7560 Wi-Fi Video Scope Set - Ø 5.5 mm 0° Front Camera Probe, 5 Pcs

MPN
550.7560
Brand
KS Tools
EAN-13
4042146876305
Order Code
04-7340
Country of Origin
China
View Full Product Range (2)

Discontinued


The KS Tools 550.7560 endoscope main unit features a 5.50 mm probe diameter and a 3.5 m probe length, making it ideal for thorough inspections in tight spaces. This gooseneck camera is typically used for pipe inspections and confined space assessments. KS Tools' innovative design ensures that users can obtain clear visuals in challenging environments.
Type Endoscope main unit
Ambient temperature + 0 °C - +45°C
Camera resolution 1600 x 1200 Pixel
Endoscope Features LED lit
IP Rating IP68
Light Source 6 dimmable white mini-LED
Probe Diameter 5.50mm
Probe Length 3.5m
Weight 250g

Trustpilot