KS Tools 550.1238 Perfectlight Headlamp With Focus 140 Lumen

MPN
550.1238
Brand
KS Tools
EAN-13
4042146384404
Order Code
04-7332
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £22.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The KS Tools 550.1238 headlamp is a compact, battery-powered device offering 140 lumens of monochrome LED light, providing up to 3 hours of illumination. It is ideal for hands-free use in various applications such as maintenance, repairs, or outdoor activities. The headlamp is designed for durability and convenience, making it suitable for professional and personal use alike.
Type Headlamp
Batteries AAA 3
(Ø) 30mm
Bulb Type LED (monochrome)
Colour Red, Black
Dim (Ø x H) 30 mm x 40 mm
Height 40mm
Illumination Range (high) 100m
IP Rating IPX3
Light Duration (max.) 3h
Luminous flux (high) 140lm
Number of bulbs 3
Operating Voltage 4.5V
Power supply (LOV) battery-powered
Weight 170g

Reviews

Be the first to submit a review

Trustpilot