KS Tools 550.1035 Precision Oiler, 140mm

MPN
550.1035
Brand
KS Tools
EAN-13
4042146146910
Order Code
04-7324
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £15.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

The KS Tools 550.1035 precision lubricator is designed for accurate lubrication with a maximum tube nozzle length of 50 mm. This tool is ideal for precise oil application in machinery and equipment maintenance. Its compact design ensures efficiency in reaching confined or hard-to-access areas.
Type Precision lubricator
Material Aluminium
Colour Silver
Length 140mm
Tube nozzle length (max.) 50mm
Weight 50g

Reviews

Be the first to submit a review

Trustpilot