KS Tools 516.6542 1/2 Ergotorque®Precision Torque Wrench Reversible 40-200Nm

MPN
516.6542
Brand
KS Tools
EAN-13
4042146708057
Order Code
04-7297
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £182.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The KS Tools ERGOTORQUE®precision torque wrench 516.6542 is designed for precise application of torque ranging from 40 to 200 Nm. This ratcheting device, with a 1/2" (12.5 mm) drive, is ideal for automotive and machinery maintenance where accurate tensioning is essential. It ensures reliability and accuracy in professional settings.
Type Torque wrench
Length 500mm
Torque Range 200Nm
DIN Standard DIN 3120
Downforce 1/2" (12.5 mm)
Graduation 1.0°
Height 23mm
Torque (min.) 40Nm
Trigger Accuracy 0.03%
Weight 1300g

Reviews

Be the first to submit a review

Trustpilot