KS Tools 516.6042 1/2 Ergotorque®Precision Torque Wrench 40-200 Nm - Quick Lock

MPN
516.6042
Brand
KS Tools
EAN-13
4042146574058
Order Code
04-7296
Country of Origin
Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £114.95 £97.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The KS Tools 516.6042 Torque wrench set includes a ratcheting tool with a 1/2" (12.5 mm) drive, adjustable from 40 to 200 Nm for precise applications. Its ERGOTORQUE®precision design ensures reliability and efficiency in professional automotive and mechanical settings. This high-performance torque wrench is ideal for achieving accurate torque settings in critical assembly tasks.
Type Torque wrench set
Length 500mm
Torque Range 200Nm
DIN Standard DIN 3120
Downforce 1/2" (12.5 mm)
Graduation 1.0°
Height 23mm
Torque (min.) 40Nm
Trigger Accuracy 0.03%
Weight 1300g

Reviews

Be the first to submit a review

Trustpilot