KS Tools 516.1442 1/2 Ergotorque®Precison Torque Wrench Rotary Ratchet 40-200Nm

MPN
516.1442
Brand
KS Tools
EAN-13
4042146180662
Order Code
04-7288
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £109.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The KS Tools Ergotorque®precision is a torque wrench featuring a ratcheting mechanism with a 1/2" (12.5 mm) drive. It delivers a torque range of 40 to 200 Nm, suitable for precise tightening of fasteners. This tool is commonly used in automotive and mechanical applications for accurate torque control.
Type Torque wrench
Length 500mm
Torque Range 200Nm
DIN Standard DIN 3120
Downforce 1/2" (12.5 mm)
Graduation 1.0°
Height 23mm
Torque (min.) 40Nm
Trigger Accuracy 0.03%
Weight 1300g

Reviews

Be the first to submit a review

Trustpilot