KS Tools 516.1432 1/2 Ergotorque®Precison Torque Wrench Rotary Ratchet 20-100Nm

MPN
516.1432
Brand
KS Tools
EAN-13
4042146193808
Order Code
04-7287
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £114.61 £97.42
10+ £94.50
50+ £94.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The KS Tools 516.1432 ERGOTORQUE®precision torque wrench is designed for precise tightening between 20 to 100 Nm with a ratcheting mechanism. Its 1/2 inch (12.5 mm) drive ensures compatibility with various sockets for professional automotive and mechanical applications. The torque wrench is ideal for ensuring accurate torque settings in maintenance and repair tasks.
Type Torque wrench
Length 412mm
Torque Range 100Nm
DIN Standard DIN 3120
Downforce 1/2" (12.5 mm)
Graduation 0.5°
Height 23mm
Torque (min.) 20Nm
Trigger Accuracy 0.03%
Weight 910g

Reviews

Be the first to submit a review

Trustpilot