KS Tools 516.1422 3/8 Ergotorque®Precision Torque Wrench Rotary Ratchet 10-50Nm

MPN
516.1422
Brand
KS Tools
EAN-13
4042146180655
Order Code
04-7286
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £102.44 £87.07
10+ £84.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The KS Tools ERGOTORQUE®precision 516.1422 is a torque wrench designed for precise application ranging from 10 to 50 Nm. It features a ratcheting mechanism and a 3/8" (10 mm) drive, making it ideal for automotive and mechanical applications. This tool ensures accurate torque settings essential for delicate assembly tasks.
Type Torque wrench
Length 350mm
Torque Range 50Nm
DIN Standard DIN 3120
Downforce 3/8" (10 mm)
Factory colour Black
Graduation 0.25°
Height 23mm
Rack size 483 mm (19")
Torque (min.) 10Nm
Trigger Accuracy 0.03%
Weight 610g

Reviews

Be the first to submit a review

Trustpilot