KS Tools 516.1412 1/4 Ergotorque®Precision Torque Wrench Rotary Ratchet 5-25Nm

MPN
516.1412
Brand
KS Tools
EAN-13
4042146193815
Order Code
04-7285
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £98.21 £83.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The KS Tools ERGOTORQUE®precision 516.1412 torque wrench is a ratcheting tool with a range of 5 - 25 Nm, featuring a 1/4" (6.3 mm) drive. This precision instrument is suitable for delicate applications where accurate torque settings are essential. It's ideal for tasks involving small-sized screws and components in engineering, electronics, and assembly.
Type Torque wrench
Length 289mm
Torque Range 25Nm
DIN Standard DIN 3120
Downforce 1/4" (6.3 mm)
Factory colour Black
Graduation 0.1°
Height 18mm
Rack size 483 mm (19")
Torque (min.) 5Nm
Trigger Accuracy 0.03%
Weight 460g

Reviews

Be the first to submit a review

Trustpilot