KS Tools 516.1402 1/4 Ergotorque®Precision Torque Wrench Rotary Ratchet 1-5Nm

MPN
516.1402
Brand
KS Tools
EAN-13
4042146180648
Order Code
04-7284
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £84.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 10/11/2026

The KS Tools ERGOTORQUE®precision 516.1402 is a ratcheting torque wrench offering a range of 1 to 5 Nm, ideal for precise tightening in small-scale applications. This tool features a 1/4" drive size, making it suitable for fine-tuned mechanical tasks. It is commonly used in electronics, automotive, and light assembly work where precision is crucial.
Type Torque wrench
Length 289mm
Torque Range 5Nm
DIN Standard DIN 3120
Downforce 1/4" (6.3 mm)
Graduation 0.1°
Height 18mm
Torque (min.) 1Nm
Trigger Accuracy 0.03%
Weight 460g

Reviews

Be the first to submit a review

Trustpilot